Part Details for JANTXV1N6472US/TR by Microchip Technology Inc
Overview of JANTXV1N6472US/TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTXV1N6472US/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ2297
|
Newark | 16.4V Uni-Directional Tvs Sq Smt Tr C-Body Sq. Melf Rohs Compliant: Yes |Microchip JANTXV1N6472US/TR Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.1900 / $14.7600 | Buy Now |
DISTI #
150-JANTXV1N6472US/TR-ND
|
DigiKey | TVS DIODE 15VWM 26.5VC G-MELF Min Qty: 100 Lead time: 25 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$14.7601 | Buy Now |
DISTI #
JANTXV1N6472US/TR
|
Avnet Americas | Diode TVS Single Uni-Directional 15V 1.5kW 2-Pin G-MELF T/R - Tape and Reel (Alt: JANTXV1N6472US/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$14.1900 / $15.8900 | Buy Now |
DISTI #
494-JANTXV1N6472USTR
|
Mouser Electronics | ESD Suppressors / TVS Diodes Uni-Directional TVS _ C-Body Sq. Melf RoHS: Not Compliant | 0 |
|
$14.7600 | Order Now |
DISTI #
JANTXV1N6472US/TR
|
Microchip Technology Inc | Uni-Directional TVS _ C-Body Sq. Melf, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$15.8900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$14.0900 / $29.5100 | Buy Now | |
DISTI #
JANTXV1N6472US/TR
|
Avnet Americas | Diode TVS Single Uni-Directional 15V 1.5kW 2-Pin G-MELF T/R - Tape and Reel (Alt: JANTXV1N6472US/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$14.1900 / $15.8900 | Buy Now |
|
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 22 Package Multiple: 1 | 0 |
|
$13.8400 / $16.2100 | Buy Now |
|
Master Electronics | 0 |
|
$14.0900 / $29.5100 | Buy Now |