Part Details for JANTXV1N6638US by Microchip Technology Inc
Overview of JANTXV1N6638US by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for JANTXV1N6638US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ4079
|
Newark | Signal Or Computer Diode D-5D Rohs Compliant: Yes |Microchip JANTXV1N6638US Min Qty: 77 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.7800 | Buy Now |
DISTI #
JANTXV1N6638US-ND
|
DigiKey | DIODE GP 125V 300MA B SQ-MELF Min Qty: 154 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.8101 | Buy Now |
DISTI #
JANTXV1N6638US
|
Avnet Americas | Diode Switching 125V 0.3A 2-Pin Case B Bag - Bulk (Alt: JANTXV1N6638US) RoHS: Not Compliant Min Qty: 154 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$8.4800 / $9.4900 | Buy Now |
DISTI #
494-JANTXV1N6638US
|
Mouser Electronics | Diodes - General Purpose, Power, Switching Signal or Computer Diode RoHS: Not Compliant | 196 |
|
$8.8100 / $9.4900 | Buy Now |
DISTI #
JANTXV1N6638US
|
Microchip Technology Inc | Signal or Computer Diode _ D-5D, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
685 Alternates Available |
|
$9.4900 | Buy Now |
|
Onlinecomponents.com | Diode - JANTXV Level - 125V - 300mA - 1.1 V @ 200 mA Forward (Vf) (Max) @ If - Fast Recovery =< 500ns, > 200mA (Io) - B, SQ-MELF Package. RoHS: Compliant |
149 In Stock 962 Factory Stock |
|
$8.5100 / $9.7800 | Buy Now |
DISTI #
68040527
|
Verical | Rectifier Diode Switching 125V 0.3A 4.5ns 2-Pin B-MELF Bag RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2147 | Americas - 145 |
|
$10.9850 / $13.3770 | Buy Now |
|
Ameya Holding Limited | 630 |
|
RFQ | ||
|
NAC | Switching Diode RoHS: Compliant Min Qty: 36 Package Multiple: 1 | 0 |
|
$8.2700 / $9.9700 | Buy Now |
|
NexGen Digital | 172 |
|
RFQ |
Part Details for JANTXV1N6638US
JANTXV1N6638US CAD Models
JANTXV1N6638US Part Data Attributes
|
JANTXV1N6638US
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTXV1N6638US
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 0.3A, 125V V(RRM), Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SURFACEMOUNT PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | O-XELF-R2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 2.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.3 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/578E | |
Rep Pk Reverse Voltage-Max | 125 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Recovery Time-Max | 0.0045 µs | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for JANTXV1N6638US
This table gives cross-reference parts and alternative options found for JANTXV1N6638US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N6638US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N6638U | Rectifier Diode, 1 Element, 0.3A, 125V V(RRM), Silicon, HERMETIC SEALED GLASS PACKAGE-2 | Cobham Semiconductor Solutions | JANTXV1N6638US vs JANTXV1N6638U |
1N6638U | Rectifier Diode, 1 Element, 0.3A, 125V V(RRM), Silicon, HERMETIC SEALED GLASS PACKAGE-2 | Cobham PLC | JANTXV1N6638US vs 1N6638U |
JANTX1N6638U | Rectifier Diode, 1 Element, 0.3A, 125V V(RRM), Silicon, SURFACEMOUNT PACKAGE-2 | Sensitron Semiconductors | JANTXV1N6638US vs JANTX1N6638U |
1N6638USE3 | Rectifier Diode, 1 Element, 0.3A, 125V V(RRM), Silicon, ROHS COMPLIANT, HERMETIC SEALED, GLASS, D-5B, SQ-MELF, B PACKAGE-2 | Microsemi Corporation | JANTXV1N6638US vs 1N6638USE3 |
JANTX1N6638US | Rectifier Diode, 1 Element, 0.3A, 125V V(RRM), Silicon, HERMETIC SEALED GLASS PACKAGE-2 | Cobham Semiconductor Solutions | JANTXV1N6638US vs JANTX1N6638US |
1N6638US | Rectifier Diode, 1 Phase, 1 Element, 0.3A, 125V V(RRM), Silicon | Microchip Technology Inc | JANTXV1N6638US vs 1N6638US |
JANTX1N6638U | Rectifier Diode, 1 Element, 0.3A, 150V V(RRM), Silicon, SURFACEMOUNT PACKAGE-2 | Bkc Semiconductors Inc | JANTXV1N6638US vs JANTX1N6638U |
JAN1N6638U | Rectifier Diode, 1 Phase, 1 Element, 0.3A, 125V V(RRM), Silicon | Microchip Technology Inc | JANTXV1N6638US vs JAN1N6638U |
JANTXV1N6638U | Rectifier Diode, 1 Phase, 1 Element, 0.3A, 125V V(RRM), Silicon | Microchip Technology Inc | JANTXV1N6638US vs JANTXV1N6638U |
1N6638U | Rectifier Diode, 1 Element, 0.3A, 125V V(RRM), Silicon, HERMETIC SEALED, GLASS, D-5D, MELF-2 | Sensitron Semiconductors | JANTXV1N6638US vs 1N6638U |