Part Details for JANTXV1N746AUR-1/TR by Microchip Technology Inc
Overview of JANTXV1N746AUR-1/TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTXV1N746AUR-1/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ4131
|
Newark | Voltage Regulator Do-213Aa Rohs Compliant: Yes |Microchip JANTXV1N746AUR-1/TR Min Qty: 236 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5200 / $5.7500 | Buy Now |
DISTI #
150-JANTXV1N746AUR-1/TR-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 236 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.7500 | Buy Now |
DISTI #
JANTXV1N746AUR-1/T
|
Avnet Americas | Diode Zener Single 3.3V 5% 0.5W 2-Pin DO-213AA MELF T/R - Tape and Reel (Alt: JANTXV1N746AUR-1/T) RoHS: Not Compliant Min Qty: 236 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$5.5200 / $6.1900 | Buy Now |
DISTI #
494-NTXV1N746AUR1TR
|
Mouser Electronics | Zener Diodes Voltage Regulator RoHS: Not Compliant | 0 |
|
$5.7500 | Order Now |
DISTI #
JANTXV1N746AUR-1/TR
|
Microchip Technology Inc | Voltage Regulator _ DO-213AA, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$6.1900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$5.4900 / $11.4900 | Buy Now | |
DISTI #
JANTXV1N746AUR-1/T
|
Avnet Americas | Diode Zener Single 3.3V 5% 0.5W 2-Pin DO-213AA MELF T/R - Tape and Reel (Alt: JANTXV1N746AUR-1/T) RoHS: Not Compliant Min Qty: 236 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$5.5200 / $6.1900 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 56 Package Multiple: 1 | 0 |
|
$5.3900 / $6.5000 | Buy Now |
|
Master Electronics | 0 |
|
$5.4900 / $11.4900 | Buy Now |