Part Details for JANTXV1N964B-1 by Microchip Technology Inc
Overview of JANTXV1N964B-1 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for JANTXV1N964B-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ3314
|
Newark | Voltage Regulator Do-35 Rohs Compliant: Yes |Microchip JANTXV1N964B-1 Min Qty: 449 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9000 / $3.0200 | Buy Now |
DISTI #
1086-15595-ND
|
DigiKey | DIODE ZENER 13V 500MW DO35 Min Qty: 449 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.0200 | Buy Now |
DISTI #
JANTXV1N964B-1
|
Avnet Americas | Silicon Zener Diode 500mW 13V 5% 2-Pin DO-35 - Bulk (Alt: JANTXV1N964B-1) RoHS: Not Compliant Min Qty: 449 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9000 / $3.2400 | Buy Now |
DISTI #
494-JANTXV1N964B-1
|
Mouser Electronics | Zener Diodes Voltage Regulator RoHS: Not Compliant | 0 |
|
$3.0200 | Order Now |
DISTI #
JANTXV1N964B-1
|
Microchip Technology Inc | Voltage Regulator _ DO-35, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
364 Alternates Available |
|
$3.2400 | Buy Now |
|
Onlinecomponents.com | 364 Factory Stock |
|
$2.8800 / $5.9900 | Buy Now | |
|
Ameya Holding Limited | DIODE ZENER 13V 500MW DO35 | 269 |
|
RFQ | |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 107 Package Multiple: 1 | 0 |
|
$2.8300 / $3.4100 | Buy Now |
|
Master Electronics | 364 Factory Stock |
|
$2.8800 / $5.9900 | Buy Now |
Part Details for JANTXV1N964B-1
JANTXV1N964B-1 CAD Models
JANTXV1N964B-1 Part Data Attributes:
|
JANTXV1N964B-1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTXV1N964B-1
Microchip Technology Inc
Zener Diode, 13V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-204AH
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DO-35, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 13 Ω | |
JEDEC-95 Code | DO-204AH | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Knee Impedance-Max | 700 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.4 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Reference Voltage-Nom | 13 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Test Voltage | 9.9 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Temp Coeff-Max | 10.27 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 9.5 mA |
Alternate Parts for JANTXV1N964B-1
This table gives cross-reference parts and alternative options found for JANTXV1N964B-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N964B-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANHC1N963 | Zener Diode, 12V V(Z), 20%, 0.5W, Silicon, Unidirectional, DIE | Microsemi Corporation | JANTXV1N964B-1 vs JANHC1N963 |
MQMLL5240A-1E3 | Zener Diode, 10V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | JANTXV1N964B-1 vs MQMLL5240A-1E3 |
JANTX1N964B | Zener Diode, 13V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | JANTXV1N964B-1 vs JANTX1N964B |
1N962BHF | Zener Diode, 0.4W, Silicon, Unidirectional | ROHM Semiconductor | JANTXV1N964B-1 vs 1N962BHF |
TC1N962B | Zener Diode, 11V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Tak Cheong Electronics (Holdings) Co Ltd | JANTXV1N964B-1 vs TC1N962B |
1N962B | Zener Diode, 11V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-35 | International Semiconductor Inc | JANTXV1N964B-1 vs 1N962B |
1N964BE3/TR | Zener Diode, 13V V(Z), 5%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN | Microsemi Corporation | JANTXV1N964B-1 vs 1N964BE3/TR |
1N964B | 13V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, GLASS, CASE 299, DO-35, 2 PIN | Motorola Mobility LLC | JANTXV1N964B-1 vs 1N964B |
JAN1N964B | Zener Diode, 13V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | JANTXV1N964B-1 vs JAN1N964B |
1N964B | Zener Diode, 13V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Cobham Semiconductor Solutions | JANTXV1N964B-1 vs 1N964B |