Part Details for JANTXV2N2906AUB/TR by Microchip Technology Inc
Overview of JANTXV2N2906AUB/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTXV2N2906AUB/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ4417
|
Newark | 60V 600Ma 500Mw Pnp Round-End Rh Small-Signal Bjt Tr Ub Rohs Compliant: Yes |Microchip JANTXV2N2906AUB/TR RoHS: Compliant Min Qty: 117 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.1100 / $11.5600 | Buy Now |
DISTI #
150-JANTXV2N2906AUB/TR-ND
|
DigiKey | TRANS PNP 60V 0.6A UB Min Qty: 117 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$11.5600 | Buy Now |
DISTI #
JANTXV2N2906AUB/TR
|
Avnet Americas | Transistor GP BJT PNP 60V 0.6A 3-Pin SMD - Tape and Reel (Alt: JANTXV2N2906AUB/TR) RoHS: Not Compliant Min Qty: 117 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$11.1100 / $12.4500 | Buy Now |
DISTI #
494-NTXV2N2906AUBTR
|
Mouser Electronics | Bipolar Transistors - BJT 60V 600MA 500MW PNP Round-End RH Small-Signal BJT TR RoHS: Not Compliant | 0 |
|
$11.5600 | Order Now |
DISTI #
JANTXV2N2906AUB/TR
|
Microchip Technology Inc | Small-Signal BJT _ UB, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$12.4500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.0000 / $22.5400 | Buy Now |
|
NAC | BJTs RoHS: Compliant Min Qty: 28 Package Multiple: 1 | 0 |
|
$10.8400 / $13.0700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$11.0000 / $22.5400 | Buy Now |