Part Details for JANTXV2N2920U by Microchip Technology Inc
Overview of JANTXV2N2920U by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTXV2N2920U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANTXV2N2920U/TR
|
Avnet Americas | NPN DUAL TRANSISTORS U LAW - Tape and Reel (Alt: JANTXV2N2920U/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$54.5800 / $61.1200 | Buy Now |
DISTI #
JANTXV2N2920U
|
Avnet Americas | NPN DUAL TRANSISTORS U LAW - Bulk (Alt: JANTXV2N2920U) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$54.9700 / $61.5600 | Buy Now |
DISTI #
JANTXV2N2920U
|
Microchip Technology Inc | Dual Small-Signal BJT _ LCC-6, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
902 Alternates Available |
|
$61.5600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$54.5800 / $149.5000 | Buy Now | |
DISTI #
JANTXV2N2920U
|
Avnet Americas | NPN DUAL TRANSISTORS U LAW - Bulk (Alt: JANTXV2N2920U) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$54.9700 / $61.5600 | Buy Now |
DISTI #
JANTXV2N2920U/TR
|
Avnet Americas | NPN DUAL TRANSISTORS U LAW - Tape and Reel (Alt: JANTXV2N2920U/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$54.5800 / $61.1200 | Buy Now |
|
Ameya Holding Limited | Mil spec jantxv transistor | 892 |
|
RFQ | |
DISTI #
JANTXV2N2920U/TR
|
Avnet Americas | NPN DUAL TRANSISTORS U LAW - Tape and Reel (Alt: JANTXV2N2920U/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$54.5800 / $61.1200 | Buy Now |
DISTI #
JANTXV2N2920U
|
Avnet Americas | NPN DUAL TRANSISTORS U LAW - Bulk (Alt: JANTXV2N2920U) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$54.9700 / $61.5600 | Buy Now |
|
NAC | BJTs RoHS: Compliant Min Qty: 5 Package Multiple: 1 | 0 |
|
$53.6200 / $62.8100 | Buy Now |
Part Details for JANTXV2N2920U
JANTXV2N2920U CAD Models
JANTXV2N2920U Part Data Attributes
|
JANTXV2N2920U
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTXV2N2920U
Microchip Technology Inc
Small Signal Bipolar Transistor, 0.03A I(C), 60V V(BR)CEO, 2-Element, NPN, Silicon, TO-78
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks | |
Collector Current-Max (IC) | 0.03 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 300 | |
JEDEC-95 Code | TO-78 | |
JESD-30 Code | O-MBCY-W6 | |
JESD-609 Code | e0 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 1.25 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/355 | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON |
Alternate Parts for JANTXV2N2920U
This table gives cross-reference parts and alternative options found for JANTXV2N2920U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV2N2920U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX2N2920U | Small Signal Bipolar Transistor, 0.03A I(C), 60V V(BR)CEO, 2-Element, NPN, Silicon, TO-78, | Microsemi Corporation | JANTXV2N2920U vs JANTX2N2920U |
2N2920UE3 | Small Signal Bipolar Transistor, 0.03A I(C), 60V V(BR)CEO, 2-Element, NPN, Silicon, | Microsemi Corporation | JANTXV2N2920U vs 2N2920UE3 |
JANS2N2920U | Small Signal Bipolar Transistor, 0.03A I(C), 60V V(BR)CEO, 2-Element, NPN, Silicon | Microchip Technology Inc | JANTXV2N2920U vs JANS2N2920U |
JANS2N2920U | Small Signal Bipolar Transistor, 0.03A I(C), 60V V(BR)CEO, 2-Element, NPN, Silicon, | Microsemi Corporation | JANTXV2N2920U vs JANS2N2920U |
JANTXV2N2920U | Small Signal Bipolar Transistor, 0.03A I(C), 60V V(BR)CEO, 2-Element, NPN, Silicon, TO-78, | Microsemi Corporation | JANTXV2N2920U vs JANTXV2N2920U |
JAN2N2920U | Small Signal Bipolar Transistor, 0.03A I(C), 60V V(BR)CEO, 2-Element, NPN, Silicon, TO-78, | Microsemi Corporation | JANTXV2N2920U vs JAN2N2920U |
2N2920U | Small Signal Bipolar Transistor, 0.03A I(C), 60V V(BR)CEO, 2-Element, NPN, Silicon | Microchip Technology Inc | JANTXV2N2920U vs 2N2920U |
JANTXV2N2920U | Small Signal Bipolar Transistor, 0.03A I(C), 60V V(BR)CEO, 2-Element, NPN, Silicon, TO-78, | Semicoa Semiconductors | JANTXV2N2920U vs JANTXV2N2920U |
JAN2N2920U | Small Signal Bipolar Transistor, 0.03A I(C), 60V V(BR)CEO, 2-Element, NPN, Silicon, TO-78 | Microchip Technology Inc | JANTXV2N2920U vs JAN2N2920U |