Part Details for JANTXV2N3019S by Microchip Technology Inc
Overview of JANTXV2N3019S by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTXV2N3019S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ2552
|
Newark | Small-Signal Bjt To-39 Rohs Compliant: Yes |Microchip JANTXV2N3019S Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.8000 / $18.5100 | Buy Now |
DISTI #
1086-3070-ND
|
DigiKey | TRANS NPN 80V 1A TO39 Min Qty: 100 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.5100 | Buy Now |
DISTI #
JANTXV2N3019S
|
Avnet Americas | Trans GP BJT NPN 80V 1A 3-Pin TO-39 Bag - Bulk (Alt: JANTXV2N3019S) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$17.8000 / $19.9300 | Buy Now |
DISTI #
494-JANTXV2N3019S
|
Mouser Electronics | Bipolar Transistors - BJT Small-Signal BJT RoHS: Not Compliant | 0 |
|
$18.5100 | Order Now |
DISTI #
VBI:5287_09139816
|
Arrow Electronics | Trans GP BJT NPN 80V 1A 800mW 3-Pin TO-39 Bag RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2142 | Americas - 41 |
|
$18.2600 / $21.0400 | Buy Now |
DISTI #
JANTXV2N3019S
|
Microchip Technology Inc | Small-Signal BJT _ TO-39, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
341 Alternates Available |
|
$19.9300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 341 Factory Stock |
|
$17.6800 / $37.0200 | Buy Now |
|
Ameya Holding Limited | 39 |
|
RFQ | ||
|
NAC | BJTs RoHS: Compliant Min Qty: 17 Package Multiple: 1 | 0 |
|
$17.3700 / $20.3400 | Buy Now |
|
NexGen Digital | 94 |
|
RFQ |
Part Details for JANTXV2N3019S
JANTXV2N3019S CAD Models
JANTXV2N3019S Part Data Attributes
|
JANTXV2N3019S
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTXV2N3019S
Microchip Technology Inc
Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SIMILAR TO TO-39, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Factory Lead Time | 22 Weeks | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JEDEC-95 Code | TO-205AD | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/391H | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for JANTXV2N3019S
This table gives cross-reference parts and alternative options found for JANTXV2N3019S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV2N3019S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANS2N3019 | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-5 | Microchip Technology Inc | JANTXV2N3019S vs JANS2N3019 |
2N3019-JQR-AG4 | 1000mA, 80V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-39, HERMETIC SEALED, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | JANTXV2N3019S vs 2N3019-JQR-AG4 |
2N3019-JQRE4 | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, HERMETIC SEALED, TO-39, 3 PIN | TT Electronics Resistors | JANTXV2N3019S vs 2N3019-JQRE4 |
JANTXV2N3019S | Small Signal Bipolar Transistor, | VPT Components | JANTXV2N3019S vs JANTXV2N3019S |
2N3019-JQR | 1000mA, 80V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-39, HERMETIC SEALED, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | JANTXV2N3019S vs 2N3019-JQR |
JANTX2N3019 | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, TO-5, 3 PIN | Microsemi Corporation | JANTXV2N3019S vs JANTX2N3019 |
JANTX2N3019S | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, HERMETIC SEALED, METAL CAN-3 | Semicoa Semiconductors | JANTXV2N3019S vs JANTX2N3019S |
JANS2N3019S | Small Signal Bipolar Transistor, | VPT Components | JANTXV2N3019S vs JANS2N3019S |
2N3019-JQRE4 | 1000mA, 80V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-39, HERMETIC SEALED, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | JANTXV2N3019S vs 2N3019-JQRE4 |
JAN2N3019S | Small Signal Bipolar Transistor, | VPT Components | JANTXV2N3019S vs JAN2N3019S |