Part Details for JANTXV2N3767P by Microchip Technology Inc
Overview of JANTXV2N3767P by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTXV2N3767P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ6535
|
Newark | 80V 4A Npn Pin-D Test Power Bjt Tht To-66 Rohs Compliant: Yes |Microchip JANTXV2N3767P Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$162.5000 / $169.0000 | Buy Now |
DISTI #
150-JANTXV2N3767P-ND
|
DigiKey | POWER BJT Min Qty: 100 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$169.0000 | Buy Now |
DISTI #
JANTXV2N3767P
|
Avnet Americas | POWER BJT - Bulk (Alt: JANTXV2N3767P) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$162.5000 / $182.0000 | Buy Now |
DISTI #
579-JANTXV2N3767P
|
Mouser Electronics | Bipolar Transistors - BJT 80V 4A NPN Pin-D Test Power BJT THT RoHS: Not Compliant | 0 |
|
$182.0000 | Order Now |
DISTI #
JANTXV2N3767P
|
Microchip Technology Inc | Power BJT _ TO-66, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$182.0000 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$162.5000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$164.7700 / $483.6000 | Buy Now |
|
NAC | Power BJT, TO-66 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$158.5400 / $185.7100 | Buy Now |
DISTI #
JANTXV2N3767P
|
EBV Elektronik | POWER BJT (Alt: JANTXV2N3767P) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 37 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$164.7700 / $483.6000 | Buy Now |