Part Details for JANTXV2N4854 by VPT Components
Overview of JANTXV2N4854 by VPT Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTXV2N4854
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANTXV2N4854
|
Avnet Americas | JANTXV2N4854 - Bulk (Alt: JANTXV2N4854) Min Qty: 9 Package Multiple: 1 Container: Bulk | 0 |
|
$143.8563 / $167.4393 | Buy Now |
DISTI #
JANTXV2N4854
|
TTI | Bipolar Transistors - BJT MIL-PRF-19500/421 Min Qty: 5 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$149.7520 | Buy Now |
Part Details for JANTXV2N4854
JANTXV2N4854 CAD Models
JANTXV2N4854 Part Data Attributes
|
JANTXV2N4854
VPT Components
Buy Now
|
Compare Parts:
JANTXV2N4854
VPT Components
Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 2-Element, NPN and PNP, Silicon, SIMILAR TO TO-78, 6 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VPT COMPONENTS | |
Package Description | SIMILAR TO TO-78, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 35 | |
JESD-30 Code | O-XBCY-W6 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN AND PNP | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 300 ns | |
Turn-on Time-Max (ton) | 45 ns |
Alternate Parts for JANTXV2N4854
This table gives cross-reference parts and alternative options found for JANTXV2N4854. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV2N4854, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN2N4854 | Small Signal Bipolar Transistor, 2-Element, NPN and PNP, Silicon, TO-78, | Raytheon Semiconductor | JANTXV2N4854 vs JAN2N4854 |
JANTXV2N4854 | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 2-Element, NPN and PNP, Silicon, TO-78 | Microchip Technology Inc | JANTXV2N4854 vs JANTXV2N4854 |
JANTX2N4854 | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 2-Element, NPN and PNP, Silicon, SIMILAR TO TO-78, 6 PIN | VPT Components | JANTXV2N4854 vs JANTX2N4854 |
2N4854 | Small Signal Bipolar Transistor, 2-Element, NPN and PNP, Silicon, TO-78 | Central Semiconductor Corp | JANTXV2N4854 vs 2N4854 |
2N4854 | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 2-Element, NPN and PNP, Silicon, TO-78, CASE 654-07, 6 PIN | CRYSTALONICS Inc | JANTXV2N4854 vs 2N4854 |
2N4854 | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 2-Element, NPN, Silicon, CASE 654-07, 6 PIN | Motorola Semiconductor Products | JANTXV2N4854 vs 2N4854 |
JAN2N4854 | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 2-Element, NPN and PNP, Silicon, TO-78, SIMILAR TO TO-78, 6 PIN | Microsemi Corporation | JANTXV2N4854 vs JAN2N4854 |
JAN2N4854 | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 2-Element, NPN and PNP, Silicon, SIMILAR TO TO-78, 6 PIN | VPT Components | JANTXV2N4854 vs JAN2N4854 |
JANTX2N4854 | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 2-Element, NPN and PNP, Silicon, TO-78, SIMILAR TO TO-78, 6 PIN | Microsemi Corporation | JANTXV2N4854 vs JANTX2N4854 |
JANTXV2N4854 | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 2-Element, NPN and PNP, Silicon, SIMILAR TO TO-78, 6 PIN | CRYSTALONICS Inc | JANTXV2N4854 vs JANTXV2N4854 |