Part Details for JANTXV2N5796AU by VPT Components
Overview of JANTXV2N5796AU by VPT Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTXV2N5796AU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANTXV2N5796AU
|
Avnet Americas | JANTXV2N5796AU - Bulk (Alt: JANTXV2N5796AU) Min Qty: 8 Package Multiple: 1 Container: Bulk | 0 |
|
$162.0465 / $188.6115 | Buy Now |
DISTI #
JANTXV2N5796AU
|
TTI | Bipolar Transistors - BJT MIL-PRF-19500/496 Min Qty: 5 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$225.3900 | Buy Now |
DISTI #
JANTXV2N5796AU
|
Avnet Americas | JANTXV2N5796AU - Bulk (Alt: JANTXV2N5796AU) Min Qty: 8 Package Multiple: 1 Container: Bulk | 0 |
|
$162.0465 / $188.6115 | Buy Now |
Part Details for JANTXV2N5796AU
JANTXV2N5796AU CAD Models
JANTXV2N5796AU Part Data Attributes:
|
JANTXV2N5796AU
VPT Components
Buy Now
Datasheet
|
Compare Parts:
JANTXV2N5796AU
VPT Components
Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 2-Element, PNP, Silicon,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VPT COMPONENTS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Base Capacitance-Max | 8 pF | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 50 | |
JESD-30 Code | R-CDSO-N6 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Power Dissipation Ambient-Max | 0.6 W | |
Power Dissipation-Max (Abs) | 0.6 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON | |
VCEsat-Max | 1.6 V |