Part Details for JANTXV2N7336 by International Rectifier
Overview of JANTXV2N7336 by International Rectifier
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTXV2N7336
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1 |
|
$73.4500 | Buy Now | |
|
NexGen Digital | 33 |
|
RFQ |
Part Details for JANTXV2N7336
JANTXV2N7336 CAD Models
JANTXV2N7336 Part Data Attributes:
|
JANTXV2N7336
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
JANTXV2N7336
International Rectifier
Power Field-Effect Transistor, 1A I(D), 100V, 0.8ohm, 4-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, MO-036AB, HERMETIC SEALED, MO-036AB, 14 PIN
|
Pbfree Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER HIREL PRODUCTS LLC | |
Part Package Code | DIP | |
Package Description | HERMETIC SEALED, MO-036AB, 14 PIN | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | HIGH RELIABILITY | |
Avalanche Energy Rating (Eas) | 75 mJ | |
Configuration | SEPARATE, 4 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 1 A | |
Drain-source On Resistance-Max | 0.8 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | MO-036AB | |
JESD-30 Code | R-CDIP-T14 | |
Number of Elements | 4 | |
Number of Terminals | 14 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL AND P-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 4 A | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/598 | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for JANTXV2N7336
This table gives cross-reference parts and alternative options found for JANTXV2N7336. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV2N7336, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N7336 | Power Field-Effect Transistor, 1A I(D), 100V, 0.8ohm, 4-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, HERMETIC SEALED, DIP-14 | TT Electronics Resistors | JANTXV2N7336 vs 2N7336 |
2N7336-QR-B | 1A, 100V, 0.8ohm, 4 CHANNEL,N AND P-CHANNEL, Si, POWER, MOSFET, HERMETIC SEALED, DIP-14 | TT Electronics Power and Hybrid / Semelab Limited | JANTXV2N7336 vs 2N7336-QR-B |
2N7336 | Power Field-Effect Transistor, 1A I(D), 100V, 0.7ohm, 4-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, MO-036AB, | Infineon Technologies AG | JANTXV2N7336 vs 2N7336 |
2N7336-QR-B | Power Field-Effect Transistor, 1A I(D), 100V, 0.8ohm, 4-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, HERMETIC SEALED, DIP-14 | TT Electronics Resistors | JANTXV2N7336 vs 2N7336-QR-B |
IRFG6110 | Power Field-Effect Transistor, 1A I(D), 100V, 0.8ohm, 4-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, HERMETIC SEALED, DIP-14 | TT Electronics Resistors | JANTXV2N7336 vs IRFG6110 |
IRFG6110PBF | Power Field-Effect Transistor, 1A I(D), 100V, 0.8ohm, 4-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, MO-036AB, HERMETIC SEALED, MO-036AB, 14 PIN | International Rectifier | JANTXV2N7336 vs IRFG6110PBF |
2N7336-QR-BR1 | 1A, 100V, 0.8ohm, 4 CHANNEL,N AND P-CHANNEL, Si, POWER, MOSFET, HERMETIC SEALED, DIP-14 | TT Electronics Power and Hybrid / Semelab Limited | JANTXV2N7336 vs 2N7336-QR-BR1 |
IRFG6110-JQR-B | Power Field-Effect Transistor, 1A I(D), 100V, 0.8ohm, 4-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, HERMETIC SEALED, DIP-14 | TT Electronics Resistors | JANTXV2N7336 vs IRFG6110-JQR-B |
2N7336 | Power Field-Effect Transistor, 1A I(D), 100V, 0.7ohm, 4-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, MO-036AB | International Rectifier | JANTXV2N7336 vs 2N7336 |
IRFG6110 | Power Field-Effect Transistor, 1A I(D), 100V, 0.8ohm, 4-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, MO-036AB, HERMETIC SEALED, MO-036AB, 14 PIN | Infineon Technologies AG | JANTXV2N7336 vs IRFG6110 |