Part Details for JB-3960-KO by BUD Industries Inc
Overview of JB-3960-KO by BUD Industries Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JB-3960-KO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40T7855
|
Newark | Enclosure, Junction Box, Steel, Gray, Enclosure Type:Electrical/Industrial, Enclosure Material:Steel, External Height - Metric:254Mm, External Width - Metric:254Mm, External Depth - Metric:101.6Mm, Ip Rating:-, Body Color:Gray Rohs Compliant: Yes |Bud Industries JB-3960-KO Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 437 |
|
$21.9000 / $28.3900 | Buy Now |
DISTI #
377-1857-ND
|
DigiKey | BOX STEEL GRAY 10"L X 4"W Min Qty: 1 Lead time: 10 Weeks Container: Box |
2 In Stock |
|
$21.0625 / $27.3000 | Buy Now |
DISTI #
563-JB-3960-KO
|
Mouser Electronics | Electrical Enclosures Junction Box with Knockouts (10 X 10 X 4 In) RoHS: Compliant | 1 |
|
$21.0600 / $27.3000 | Buy Now |
DISTI #
70148073
|
RS | Junction Box w/ Knockouts,10 x 10 x 4in, NEMA 1, Screw-On Cover, JB Series | Bud Industries JB-3960-KO RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$32.8700 / $34.5900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$22.4700 | Buy Now |
|
Onlinecomponents.com | Gray Steel Wall Mount Junction Box RoHS: Compliant | 437 Factory Stock |
|
$22.4100 / $29.6600 | Buy Now |
DISTI #
000000000003496372
|
Sager | Electrical Enclosures Junction Box with Knockouts (10 X 10 X 4 In) Min Qty: 3 | 437 |
|
$21.1000 / $33.7000 | Buy Now |
|
Master Electronics | Gray Steel Wall Mount Junction Box RoHS: Compliant | 437 Factory Stock |
|
$22.4100 / $29.6600 | Buy Now |
DISTI #
10013473
|
TestEquity LLC | Bud Industries JB-3960-KO Junction Box, Knockouts, 10x10x4 in, JB Series | 437 |
|
$25.9200 | Buy Now |