Part Details for JB2835BWT-G-U40EA0000-N0000001 by Cree, Inc.
Overview of JB2835BWT-G-U40EA0000-N0000001 by Cree, Inc.
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Price & Stock for JB2835BWT-G-U40EA0000-N0000001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2138-JB2835BWT-G-U40EA0000-N0000001TR-ND
|
DigiKey | LED J NEUTRAL WHT 4000K 1411 Min Qty: 56000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0646 | Buy Now |
DISTI #
JB2835BWT-G-U40EA0000-N0000001
|
Avnet Americas | LED Chip Neutral White 4000K 2-Pin Surface Mount T/R - Tape and Reel (Alt: JB2835BWT-G-U40EA0000-N0000001) RoHS: Compliant Min Qty: 100000 Package Multiple: 4000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.0477 | Buy Now |
DISTI #
941-JB2835BWTGU40EAN
|
Mouser Electronics | Mid-Power LEDs - White White 4000 K 90-CRI, 2835 Size, G Class RoHS: Compliant | 0 |
|
$0.0610 | Order Now |
DISTI #
JB2835BWT-G-U40EA0000-N0000001
|
Avnet Americas | LED Chip Neutral White 4000K 2-Pin Surface Mount T/R - Tape and Reel (Alt: JB2835BWT-G-U40EA0000-N0000001) RoHS: Compliant Min Qty: 100000 Package Multiple: 4000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.0477 | Buy Now |
DISTI #
JB2835BWT-G-U40EA0000-N0000001
|
Avnet Americas | LED Chip Neutral White 4000K 2-Pin Surface Mount T/R - Tape and Reel (Alt: JB2835BWT-G-U40EA0000-N0000001) RoHS: Compliant Min Qty: 100000 Package Multiple: 4000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.0477 | Buy Now |
DISTI #
JB2835BWT-G-U40EA0000-N0000001-5GBD6-AC
|
Maritex | JB2835BWT-G-U40EA0000-N0000001-AR, G class, LED white 4000K, CRI min 90, version 3V, flux min. 25 lm/55mA (typ. 27.6 lm/55mA), RoHS Min Qty: 1 Package Multiple: 1 | 129 |
|
$0.0640 / $0.1360 | Buy Now |
Part Details for JB2835BWT-G-U40EA0000-N0000001
JB2835BWT-G-U40EA0000-N0000001 CAD Models
JB2835BWT-G-U40EA0000-N0000001 Part Data Attributes
|
JB2835BWT-G-U40EA0000-N0000001
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
JB2835BWT-G-U40EA0000-N0000001
Cree, Inc.
Visible LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2020-01-21 | |
Optoelectronic Device Type | SINGLE COLOR LED |