Part Details for JB6-Q407-01-0 by BlockMaster Blocks
Overview of JB6-Q407-01-0 by BlockMaster Blocks
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JB6-Q407-01-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12P6754
|
Newark | Terminal Block, Barrier, 1 Position, 22-12Awg, Pitch Spacing:9.53Mm, No. Of Rows:1 Row, No. Of Positions:1Positions, Wire Size Awg Min:22Awg, Wire Size Awg Max:12Awg, Rated Current:20A, Rated Voltage:300V, Product Range:Jb Series Rohs Compliant: Yes |Blockmaster Electronics JB6-Q407-01-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
NAC | Jelly Beans Blocks, Spacing: 3/8" centers, Wire range: 12-22AWG, Terminal Style: Quick Connect, Block style: Insulating turret, all positions filled, Number of Screw Positions: 01, Screw Type: Steel combo head wire clamp, Color: Black, Rated Voltage: 300V RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 5 |
|
$1.3000 / $1.4000 | Buy Now |