Part Details for JBM-011 by Pi Supply
Overview of JBM-011 by Pi Supply
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JBM-011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC3442
|
Newark | Justboom Amp Hat Case Black, For Use With:Raspberry Pi , External Height:-, External Width:-, External Depth:-, Enclosure Material:-, Body Color:Black, Product Range:Justboom |Pi Supply JBM-011 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
JBM-011-ND
|
DigiKey | CASE BLACK 3.504" L X 2.441" W Min Qty: 50 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.3868 | Buy Now |
DISTI #
V99:2348_18694824
|
Arrow Electronics | Black Electronic Enclosure RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks | Americas - 88 |
|
$0.4081 / $1.6136 | Buy Now |
DISTI #
30546957
|
Verical | Black Electronic Enclosure RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 88 |
|
$1.6136 | Buy Now |