Part Details for JBXEA0G05MPSDS by SOURIAU-SUNBANK
Overview of JBXEA0G05MPSDS by SOURIAU-SUNBANK
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JBXEA0G05MPSDS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
649-JBXEA0G05MPSDS
|
Mouser Electronics | Circular Push Pull Connectors | 0 |
|
$18.4100 / $24.8600 | Order Now |
Part Details for JBXEA0G05MPSDS
JBXEA0G05MPSDS CAD Models
JBXEA0G05MPSDS Part Data Attributes:
|
JBXEA0G05MPSDS
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
JBXEA0G05MPSDS
SOURIAU-SUNBANK
Circular Connector, 5 Contact(s), Brass, Male, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
Additional Feature | SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHERETHERKETONE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA;CUL;UL | |
Shell Finish | CHROMIUM PLATED | |
Shell Material | BRASS | |
Shell Size | 0 | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 |