Part Details for JBY-25S-1A3F by JST Manufacturing
Overview of JBY-25S-1A3F by JST Manufacturing
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for JBY-25S-1A3F
JBY-25S-1A3F CAD Models
JBY-25S-1A3F Part Data Attributes
|
JBY-25S-1A3F
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
JBY-25S-1A3F
JST Manufacturing
D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | PANEL MOUNT, SHIELDED | |
Board Mounting Option | HOLE .120 | |
Body Breadth | 0.494 inch | |
Body Depth | 0.498 inch | |
Body Length | 2.088 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD FLASH | |
Contact Finish Termination | Gold Flash (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | THREADED | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.84 mm | |
Rated Current (Signal) | 3 A | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Terminal Pitch | 2.77 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |
Alternate Parts for JBY-25S-1A3F
This table gives cross-reference parts and alternative options found for JBY-25S-1A3F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JBY-25S-1A3F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L17SM225S154R | D Subminiature Connector, 25 Contact(s), Female, Surface Mount Terminal, ROHS COMPLIANT | Amphenol Corporation | JBY-25S-1A3F vs L17SM225S154R |
L17SM225S154T | D Subminiature Connector, 25 Contact(s), Female, Surface Mount Terminal, ROHS COMPLIANT | Amphenol Corporation | JBY-25S-1A3F vs L17SM225S154T |
17SM2-25-S-B-2-3-T | D Subminiature Connector, 25 Contact(s), Female, Surface Mount Terminal, Receptacle, | Amphenol Corporation | JBY-25S-1A3F vs 17SM2-25-S-B-2-3-T |
622-025-260-040 | D Type Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug | EDAC Inc | JBY-25S-1A3F vs 622-025-260-040 |
17SM2-25-S-1-2-4-T | D Subminiature Connector, 25 Contact(s), Female, Surface Mount Terminal, Receptacle, | Amphenol Corporation | JBY-25S-1A3F vs 17SM2-25-S-1-2-4-T |
L17SM225S751T | D Subminiature Connector, 25 Contact(s), Female, Surface Mount Terminal, ROHS COMPLIANT | Amphenol Corporation | JBY-25S-1A3F vs L17SM225S751T |
L17SM225S862T | D Subminiature Connector, 25 Contact(s), Female, Surface Mount Terminal, ROHS COMPLIANT | Amphenol Corporation | JBY-25S-1A3F vs L17SM225S862T |
L17SM225S451T | D Subminiature Connector, 25 Contact(s), Female, Surface Mount Terminal, ROHS COMPLIANT | Amphenol Corporation | JBY-25S-1A3F vs L17SM225S451T |
622-025-260-041 | D Type Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .115-.125, Plug | EDAC Inc | JBY-25S-1A3F vs 622-025-260-041 |
17SM2-25-S-8-1-4-T | D Subminiature Connector, 25 Contact(s), Female, Surface Mount Terminal, Receptacle, | Amphenol Corporation | JBY-25S-1A3F vs 17SM2-25-S-8-1-4-T |