Part Details for JC10-000-502N by NIDEC Components
Overview of JC10-000-502N by NIDEC Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JC10-000-502N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
563-2113-ND
|
DigiKey | POT 5K OHM 1/8W PLASTIC LINEAR Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1158 In Stock |
|
$7.9750 / $14.8100 | Buy Now |
DISTI #
71926137
|
RS | Potentiometer, 324 angle, Sensing 1 turn condctve plastc, 2% lnearty, 10mm | Nidec Components JC10-000-502N RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$13.3100 | RFQ |