Part Details for JC100-002-5K by Penny + Giles
Overview of JC100-002-5K by Penny + Giles
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JC100-002-5K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01M8002
|
Newark | Pot, Joystick, 4Kohm, 28°, 250Mw, No. Of Axes:1, Track Resistance:5Kohm, Supply Voltage Max:35V, No. Of Switch Positions:-, Contact Current Ac Max:2Ma, Contact Voltage Ac Max:-, Rotation Electrical Angle:28°, Handle Style:Lever Rohs Compliant: Yes |Penny & Giles JC100-002-5K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1812 |
|
$46.3100 / $64.4600 | Buy Now |