Part Details for JC1C477M08010VR by Samwha Electric Co Ltd
Overview of JC1C477M08010VR by Samwha Electric Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JC1C477M08010VR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECSJC470/16
|
Maritex | Electrolytic capacitor, SMD, 470u, 16V, 20%, 8.0x10, 105deg.C, 2000h Min Qty: 1 Package Multiple: 1 | 27480 |
|
$0.0870 / $0.1560 | Buy Now |