Part Details for JCA0648S12 by XP Power
Overview of JCA0648S12 by XP Power
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Price & Stock for JCA0648S12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32M6416
|
Newark | Dc-Dc Converter, Iso Pol, 1 O/P, 6W, 500Ma, 12V, Power Supply Applications:Ite, Input Ratio:2:1, Output Power Max:6W, No. Of Outputs:1 Output, Output Voltage - Output 1:12V, Output Current - Output 1:500Ma, Isolation Voltage:1.5Kv Rohs Compliant: Yes |Xp Power JCA0648S12 Min Qty: 16 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.0500 / $38.1100 | Buy Now |
DISTI #
1470-1765-5-ND
|
DigiKey | DC DC CONVERTER 12V 6W Min Qty: 1 Lead time: 10 Weeks Container: Tube |
12 In Stock |
|
$34.0502 / $40.5400 | Buy Now |
DISTI #
209-JCA0648S12
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC, 6W, single output RoHS: Compliant | 0 |
|
$34.0500 / $40.5400 | Order Now |
DISTI #
70809692
|
RS | DC-DC Converter, 6W, Single Output | XP Power JCA0648S12 RoHS: Compliant Min Qty: 16 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$36.4900 / $38.1100 | RFQ |
DISTI #
JCA0648S12
|
TME | Converter: DC/DC, 6W, Uin: 36÷75V, Uout: 12VDC, Iout: 500mA, 300kHz Min Qty: 1 | 0 |
|
$30.0700 / $39.8000 | RFQ |
Part Details for JCA0648S12
JCA0648S12 CAD Models
JCA0648S12 Part Data Attributes:
|
JCA0648S12
XP Power
Buy Now
Datasheet
|
Compare Parts:
JCA0648S12
XP Power
DC-DC Regulated Power Supply Module, 1 Output, 6W, Hybrid, PACKAGE-23/7
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | PACKAGE-23/7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-MDMA-P7 | |
Length | 25.4 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.5 A | |
Output Voltage-Max | 12.12 V | |
Output Voltage-Min | 11.88 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | METAL | |
Package Code | DIP | |
Package Equivalence Code | DIP8/20,.6 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 10.5 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 6 W | |
Trim/Adjustable Output | NO | |
Width | 20.3 mm |