-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R2419
|
Newark | Seal Cap, Thermoplastic Elastomer, Accessory Type:Sealing Cap, For Use With:L712As, Pcl712As, L712Ras, L722As, Pcl722As And L722Ras Power Jacks, Connector Body Material:Thermoplastic Body, Product Range:- Rohs Compliant: Yes |Switchcraft/conxall JCAP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4798 |
|
$1.0500 / $1.7800 | Buy Now |
DISTI #
SC1396-ND
|
DigiKey | POWER JACK SEAL CAP Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
8044 In Stock |
|
$1.2125 / $2.1200 | Buy Now |
DISTI #
502-JCAP
|
Mouser Electronics | DC Power Connectors Power Jack Seal Cap RoHS: Compliant | 6732 |
|
$1.2200 / $1.4400 | Buy Now |
DISTI #
70214405
|
RS | Series Jack Cover For Use With Sealed Power Connectors | Switchcraft JCAP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 1024 |
|
$0.9000 | Buy Now |
DISTI #
SWCJCAP
|
Heilind Electronics | SEALED POWER JACK CAP ROHS CAP | Americas - 600 in Stock |
|
$1.2540 / $2.0400 | Buy Now |
|
Onlinecomponents.com | Connector Accessories Cap Straight Thermoplastic Elastomer Black RoHS: Compliant |
616 In Stock |
|
$1.0100 / $1.4900 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY | 193 |
|
$1.2181 / $2.2558 | Buy Now |
DISTI #
JCAP
|
TTI | DC Power Connectors Power Jack Seal Cap RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 1 Container: Bulk |
Americas - 3140 In Stock |
|
$0.9800 / $1.2300 | Buy Now |
DISTI #
SWCJCAP
|
Interstate Connecting Components | SEALED POWER JACK CAP ROHS CAP | 140 |
|
$1.2540 / $2.0400 | Buy Now |
DISTI #
000000000003167216
|
Sager | DC Power Connectors Power Jack Seal Cap Min Qty: 1 | 28 |
|
$1.4300 / $1.6300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
JCAP
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
JCAP
Switchcraft Conxall
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Switchcraft | |
Additional Feature | IP67; IP68; IP66; IP65 | |
Assembly Item Name | CAP ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | THERMOPLASTIC ELASTOMER | |
Used With | DC POWER JACK |