Part Details for JCB160808A-301/2 by Jantek Electronics Co.
Overview of JCB160808A-301/2 by Jantek Electronics Co.
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JCB160808A-301/2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JCB160808A-301/2
|
TME | Ferrite: bead, Imp.@ 100MHz: 300Ω, SMD, 2000mA, 0603, R: 150mΩ Min Qty: 4000 | 0 |
|
$0.0068 | RFQ |
Part Details for JCB160808A-301/2
JCB160808A-301/2 CAD Models
JCB160808A-301/2 Part Data Attributes
|
JCB160808A-301/2
Jantek Electronics Co.
Buy Now
Datasheet
|
Compare Parts:
JCB160808A-301/2
Jantek Electronics Co.
Ferrite Chip,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | JANTEK ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Filter Type | FERRITE CHIP |