Part Details for JCG402LR-1 by ZHEJIANG JC Antenna Co Ltd
Overview of JCG402LR-1 by ZHEJIANG JC Antenna Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JCG402LR-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4034-JCG402LR-1-ND
|
DigiKey | 868MHZ WHIP ANTENNA WITH FLEXIBL Min Qty: 1 Lead time: 5 Weeks Container: Bag |
428 In Stock |
|
$2.4179 / $4.8200 | Buy Now |
DISTI #
JCG402LR-1
|
Maritex | Antenna, external, swivel, stick, 868MHz, 2dBi, 50ohm, VSWR<2.0, Linear, SMA M, connector mount, 87,7 x 32,3 mm, black Min Qty: 1 Package Multiple: 1 | 50 |
|
$2.9240 / $4.5930 | Buy Now |