Part Details for JCI1608-R68K by Jantek Electronics Co.
Overview of JCI1608-R68K by Jantek Electronics Co.
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JCI1608-R68K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JCI1608-R68K
|
TME | Inductor: ferrite, SMD, 0603, 680nH, 35mA, 1.7Ω, Q: 15, ftest: 25MHz Min Qty: 4000 | 0 |
|
$0.0058 | RFQ |