-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52R2863
|
Newark | Dc-Dc Converter, Iso Pol, 1 O/P, 20W, 4A, 5V, Power Supply Applications:Ite, Input Ratio:2:1, Output Power Max:20W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:4A, Output Voltage - Output 2:- Rohs Compliant: Yes |Xp Power JCK2012S05 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.0400 / $40.3300 | Buy Now |
DISTI #
1470-1998-5-ND
|
DigiKey | DC DC CONVERTER 5V 20W Min Qty: 1 Lead time: 20 Weeks Container: Tube |
2 In Stock |
|
$36.0401 / $42.9000 | Buy Now |
DISTI #
209-JCK2012S05
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC, 20W SINGLE O/P, 2x1" RoHS: Compliant | 4 |
|
$36.0400 / $42.9000 | Buy Now |
DISTI #
70810089
|
RS | DC-DC Converter, 20W SINGLE O/P, 2x1" | XP Power JCK2012S05 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$39.9200 / $42.4700 | RFQ |
DISTI #
JCK2012S05
|
TME | Converter: DC/DC, 20W, Uin: 9÷18V, Uout: 5VDC, Iout: 4000mA, 330kHz Min Qty: 1 | 9 |
|
$37.8100 / $50.0400 | Buy Now |
DISTI #
JCK2012S05
|
Avnet Abacus | DC-DC, 20W SINGLE O/P, 2x1 (Alt: JCK2012S05) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 3 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1738247
|
element14 Asia-Pacific | CONVERTER, DC/DC 20W, 5V RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$41.4869 / $43.6739 | Buy Now |
DISTI #
1738247
|
Farnell | CONVERTER, DC/DC 20W, 5V RoHS: Compliant Min Qty: 1 Lead time: 22 Weeks, 4 Days Container: Each | 0 |
|
$38.0759 / $45.3314 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
JCK2012S05
XP Power
Buy Now
Datasheet
|
Compare Parts:
JCK2012S05
XP Power
DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | Module-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XDMA-P6 | |
Length | 50.8 mm | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 4.5 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 11.2 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 20 W | |
Trim/Adjustable Output | YES | |
Width | 25.4 mm |