Part Details for JCK2024D12 by XP Power
Overview of JCK2024D12 by XP Power
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JCK2024D12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52R2867
|
Newark | Dc-Dc Converter, Iso Pol, 2 O/P, 20W, 12V, -12V, Power Supply Applications:Ite, Input Ratio:2:1, Output Power Max:20W, No. Of Outputs:2 Output, Output Voltage - Output 1:12V, Output Current - Output 1:835Ma, Isolation Voltage:1.6Kv Rohs Compliant: Yes |Xp Power JCK2024D12 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.5000 / $40.8400 | Buy Now |
DISTI #
JCK2024D12-ND
|
DigiKey | DC DC CONVERTER +/-12V 20W Min Qty: 1 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$36.5001 / $43.4500 | Buy Now |
DISTI #
209-JCK2024D12
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC, 20W DUAL O/P, 2x1" RoHS: Compliant | 8 |
|
$36.5000 / $43.4500 | Buy Now |
DISTI #
70810093
|
RS | DC-DC Converter, +/-12V 20W | XP Power JCK2024D12 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$36.5000 / $40.8400 | RFQ |
DISTI #
JCK2024D12
|
TME | Converter: DC/DC, 20W, Uin: 18÷36V, Uout: 12VDC, Uout2: -12VDC, THT Min Qty: 1 | 0 |
|
$40.4100 / $53.4800 | RFQ |
DISTI #
1738257
|
Farnell | CONVERTER, DC/DC 20W, +/-12V RoHS: Compliant Min Qty: 1 Lead time: 22 Weeks, 4 Days Container: Each | 0 |
|
$35.4909 / $37.5139 | Buy Now |
Part Details for JCK2024D12
JCK2024D12 CAD Models
JCK2024D12 Part Data Attributes
|
JCK2024D12
XP Power
Buy Now
Datasheet
|
Compare Parts:
JCK2024D12
XP Power
DC-DC Regulated Power Supply Module, 2 Output, Hybrid, PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | Module-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Additional Feature | ADDITIONAL -12 VOLT OUTPUT ALSO AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-P6 | |
Length | 50.8 mm | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 12.12 V | |
Output Voltage-Min | 11.88 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 11.2 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 20 W | |
Trim/Adjustable Output | NO | |
Width | 25.4 mm |
Alternate Parts for JCK2024D12
This table gives cross-reference parts and alternative options found for JCK2024D12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JCK2024D12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PYBE20-Q24-D12 | 12/-12 Vdc, 0.834/-0.834 A, 20 W, 9 ~ 36 Vdc Input Range | CUI Inc | JCK2024D12 vs PYBE20-Q24-D12 |
PDQE20-Q24-D12-D | 12/-12 Vdc, 0.833/-0.833 A, 20 W, 9~36 Vdc Input Range | CUI Inc | JCK2024D12 vs PDQE20-Q24-D12-D |
VBD20-D24-D12 | 20W, 12V, 835mA, single/dual output, isolated DC-DC | CUI Inc | JCK2024D12 vs VBD20-D24-D12 |
JCK2024D12-HK | DC-DC Regulated Power Supply Module, 2 Output, Hybrid, PACKAGE-6 | XP Power | JCK2024D12 vs JCK2024D12-HK |
PYB20-Q24-D12-H | DC-DC Regulated Power Supply Module | CUI Inc | JCK2024D12 vs PYB20-Q24-D12-H |
PYB20-Q24-D12-T | 12/-12 Vdc, 0.83 A, 20 W, 9~36 Vdc Input Range | CUI Inc | JCK2024D12 vs PYB20-Q24-D12-T |