Part Details for JCK2024D15 by XP Power
Overview of JCK2024D15 by XP Power
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JCK2024D15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52R2868
|
Newark | Dc-Dc Converter, Iso Pol, 2 O/P, 20W, 15V, -15V, Power Supply Applications:Ite, Input Ratio:2:1, Output Power Max:20W, No. Of Outputs:2 Output, Output Voltage - Output 1:15V, Output Current - Output 1:665Ma, Isolation Voltage:1.6Kv Rohs Compliant: Yes |Xp Power JCK2024D15 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.5000 / $40.8400 | Buy Now |
DISTI #
51R6717
|
Newark | Isolated Board Mount Dc/Dc Converter, Dip, Through Hole, Fixed, 36 V, 18 V, 2 Rohs Compliant: Yes |Xp Power JCK2024D15 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.5700 / $35.6400 | Buy Now |
DISTI #
JCK2024D15-ND
|
DigiKey | DC DC CONVERTER +/-15V 20W Min Qty: 1 Lead time: 20 Weeks Container: Tube |
10 In Stock |
|
$36.5001 / $43.4500 | Buy Now |
DISTI #
209-JCK2024D15
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC, 20W DUAL O/P, 2x1" RoHS: Compliant | 9 |
|
$36.5000 / $43.4500 | Buy Now |
DISTI #
70810094
|
RS | DC-DC Converter, +/-15V 20W | XP Power JCK2024D15 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$36.5000 / $40.8400 | RFQ |
DISTI #
JCK2024D15
|
TME | Converter: DC/DC, 20W, Uin: 18÷36V, Uout: 15VDC, Uout2: -15VDC, THT Min Qty: 1 | 0 |
|
$40.4100 / $53.4800 | RFQ |
DISTI #
1738258
|
element14 Asia-Pacific | CONVERTER, DC/DC 20W, +/-15V RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$42.4483 / $45.1637 | Buy Now |
DISTI #
1738258
|
Farnell | CONVERTER, DC/DC 20W, +/-15V RoHS: Compliant Min Qty: 1 Lead time: 22 Weeks, 4 Days Container: Each | 0 |
|
$38.0010 / $45.4318 | Buy Now |
Part Details for JCK2024D15
JCK2024D15 CAD Models
JCK2024D15 Part Data Attributes
|
JCK2024D15
XP Power
Buy Now
Datasheet
|
Compare Parts:
JCK2024D15
XP Power
DC-DC Regulated Power Supply Module, 2 Output, Hybrid, PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | Module-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Additional Feature | ADDITIONAL -15 VOLT OUTPUT ALSO AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-P6 | |
Length | 50.8 mm | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 15.15 V | |
Output Voltage-Min | 14.85 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 11.2 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 20 W | |
Trim/Adjustable Output | NO | |
Width | 25.4 mm |