Part Details for JCK2024S3V3 by XP Power
Overview of JCK2024S3V3 by XP Power
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JCK2024S3V3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52R2872
|
Newark | Dc-Dc Converter, Iso Pol, 1 O/P, 20W, 5.5A, 3.3V, Power Supply Applications:Ite, Input Ratio:2:1, Output Power Max:20W, No. Of Outputs:1 Output, Output Voltage - Output 1:3.3V, Output Current - Output 1:5.5A, Isolation Voltage:1.6Kv Rohs Compliant: Yes |Xp Power JCK2024S3V3 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.0400 / $40.3300 | Buy Now |
DISTI #
JCK2024S3V3-ND
|
DigiKey | DC DC CONVERTER 3.3V 20W Min Qty: 1 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$36.0401 / $42.9000 | Buy Now |
DISTI #
209-JCK2024S3V3
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC, 20W SINGLE O/P, 2x1" RoHS: Compliant | 0 |
|
$36.0400 / $42.9000 | Order Now |
DISTI #
70810098
|
RS | DC-DC Converter, 20W SINGLE O/P, 2x1" | XP Power JCK2024S3V3 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$36.0400 / $40.3300 | RFQ |
DISTI #
JCK2024S3V3
|
TME | Converter: DC/DC, 20W, Uin: 18÷36V, Uout: 3.3VDC, Iout: 5500mA, THT Min Qty: 1 | 0 |
|
$37.8100 / $50.0400 | RFQ |
DISTI #
1738253
|
element14 Asia-Pacific | CONVERTER, DC/DC 20W, 3.3V RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$40.9731 / $43.5931 | Buy Now |
DISTI #
1738253
|
Farnell | CONVERTER, DC/DC 20W, 3.3V RoHS: Compliant Min Qty: 1 Lead time: 22 Weeks, 4 Days Container: Each | 0 |
|
$37.5081 / $44.6735 | Buy Now |
Part Details for JCK2024S3V3
JCK2024S3V3 CAD Models
JCK2024S3V3 Part Data Attributes
|
JCK2024S3V3
XP Power
Buy Now
Datasheet
|
Compare Parts:
JCK2024S3V3
XP Power
DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | Module-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-P6 | |
Length | 50.8 mm | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 3.63 V | |
Output Voltage-Min | 2.97 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 11.2 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 20 W | |
Trim/Adjustable Output | YES | |
Width | 25.4 mm |