Part Details for JCK6024S3V3 by XP Power
Overview of JCK6024S3V3 by XP Power
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JCK6024S3V3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89T3554
|
Newark | Dc-Dc Converter, Iso Pol, 1 O/P, 60W, 14A, 3.3V, Power Supply Applications:Ite, Input Ratio:2:1, Output Power Max:60W, No. Of Outputs:1 Output, Output Voltage - Output 1:3.3V, Output Current - Output 1:14A, Isolation Voltage:1.6Kv Rohs Compliant: Yes |Xp Power JCK6024S3V3 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$91.4800 / $105.6300 | Buy Now |
DISTI #
1470-2022-5-ND
|
DigiKey | DC DC CONVERTER 3.3V 60W Min Qty: 1 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$91.4805 / $108.9000 | Buy Now |
DISTI #
209-JCK6024S3V3
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC CONVERTER, 60W, 2"X2" RoHS: Compliant | 0 |
|
$98.0100 / $108.9000 | Order Now |
DISTI #
70810147
|
RS | DC-DC Converter, 60W, 2"X2" | XP Power JCK6024S3V3 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$91.4800 / $105.6300 | RFQ |
DISTI #
JCK6024S3V3
|
TME | Converter: DC/DC, 60W, Uin: 18÷36V, Uout: 3.3VDC, Iout: 14A, 2"x2" Min Qty: 1 | 0 |
|
$91.8300 / $97.9500 | RFQ |
Part Details for JCK6024S3V3
JCK6024S3V3 CAD Models
JCK6024S3V3 Part Data Attributes:
|
JCK6024S3V3
XP Power
Buy Now
Datasheet
|
Compare Parts:
JCK6024S3V3
XP Power
DC/DC CONVERTER 3.3V 60W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |