Part Details for JCM3600T3800S6R by JQL Electronics Inc
Overview of JCM3600T3800S6R by JQL Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JCM3600T3800S6R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1332 |
|
Buy Now |
Part Details for JCM3600T3800S6R
JCM3600T3800S6R CAD Models
JCM3600T3800S6R Part Data Attributes
|
JCM3600T3800S6R
JQL Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
JCM3600T3800S6R
JQL Electronics Inc
3 Port Circulator, 3600MHz Min, 3800MHz Max, SURFACE MOUNT, COMPACT, CM04, 3 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | JQL ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Construction | COMPONENT | |
Input Power-Max (CW) | 47.78 dBm | |
Insertion Loss-Max | 0.35 dB | |
Operating Frequency-Max | 3800 MHz | |
Operating Frequency-Min | 3600 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | 3 PORT CIRCULATOR | |
VSWR-Max | 1.2 |