Part Details for JD3250F by Eaton Cutler-Hammer
Overview of JD3250F by Eaton Cutler-Hammer
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JD3250F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51K1676
|
Newark | Circuit Breaker Frame, 3 Pole, 250A, For Use With:-, Accessory Type:Frame, 3 Pole, 250A, Product Range:C Series Rohs Compliant: No |Eaton Cutler Hammer JD3250F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23 |
|
$2,257.6700 / $2,367.3400 | Buy Now |
DISTI #
71829683
|
RS | Circuit Breaker, J Frame, 250 A, 3 Pole, 600 VAC, Thermal Magnetic, C Series | Eaton - Cutler Hammer JD3250F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1 |
|
$2,739.8300 / $2,824.5600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2,579.8500 / $2,768.1100 | Buy Now |