Part Details for JD38999/20WH35AN by Amphenol Corporation
Overview of JD38999/20WH35AN by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for JD38999/20WH35AN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-JD38999/20WH35AN
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 05+ Container: Bulk | 3 |
|
RFQ |
Part Details for JD38999/20WH35AN
JD38999/20WH35AN CAD Models
JD38999/20WH35AN Part Data Attributes:
|
JD38999/20WH35AN
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
JD38999/20WH35AN
Amphenol Corporation
MIL Series Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES III | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 100 | |
Contact Sizes | 22D | |
Coupling Type | THREADED | |
Degrees of Rotation | 80 | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | WATERPROOF | |
Polarization | N | |
Shell Finish | CADMIUM PLATED | |
Shell Material | ALUMINIUM ALLOY | |
Shell Size | H | |
Termination Type | CRIMP | |
Total Number of Contacts | 100 | |
Unique Insert Number | H35 |