Part Details for JE2835ABL-N-0005A0000-N0000001 by Cree, Inc.
Overview of JE2835ABL-N-0005A0000-N0000001 by Cree, Inc.
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for JE2835ABL-N-0005A0000-N0000001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2138-JE2835ABL-N-0005A0000-N0000001CT-ND
|
DigiKey | JE2835 3V N CLASS BLUE Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
39780 In Stock |
|
$0.1323 / $0.2600 | Buy Now |
DISTI #
JE2835ABL-N-0005A0
|
Avnet Americas | LED Single Chip Blue 480nm 240mA 2-Pin SMD T/R - Tape and Reel (Alt: JE2835ABL-N-0005A0) RoHS: Not Compliant Min Qty: 40000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0935 | Buy Now |
DISTI #
941-JE2835ABLN05AN
|
Mouser Electronics | High Power LEDs - Single Color 2835 Mid-Power ColorBlue 465-480nm RoHS: Compliant | 50548 |
|
$0.1280 / $0.2700 | Buy Now |
DISTI #
V36:1790_26870073
|
Arrow Electronics | LED Uni-Color Blue 2-Pin Chip 2835 T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 5 Weeks Date Code: 2414 | Americas - 24000 |
|
$0.1244 / $0.1264 | Buy Now |
DISTI #
JE2835ABL-N-0005A0
|
Avnet Americas | LED Single Chip Blue 480nm 240mA 2-Pin SMD T/R - Tape and Reel (Alt: JE2835ABL-N-0005A0) RoHS: Not Compliant Min Qty: 40000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0935 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 28000 |
|
$0.1589 / $0.1708 | Buy Now |