Part Details for JE2835APP-N-0001A0000-N0000001 by Cree, Inc.
Overview of JE2835APP-N-0001A0000-N0000001 by Cree, Inc.
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for JE2835APP-N-0001A0000-N0000001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2138-JE2835APP-N-0001A0000-N0000001CT-ND
|
DigiKey | JE2835 3V N CLASS PC PURPLE Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3999 In Stock |
|
$0.1450 / $0.2900 | Buy Now |
DISTI #
JE2835APP-N-0001A0
|
Avnet Americas | LED Single Chip PC Purple 192mW 240mA 2-Pin SMD T/R - Tape and Reel (Alt: JE2835APP-N-0001A0) RoHS: Not Compliant Min Qty: 40000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.1015 | Buy Now |
DISTI #
941-JE2835APPN01AN
|
Mouser Electronics | High Power LEDs - Single Color 2835 Mid-Power ColorPC Purple RoHS: Compliant | 38997 |
|
$0.1400 / $0.2900 | Buy Now |
DISTI #
V99:2348_26870085
|
Arrow Electronics | LED Uni-Color Purple 2-Pin Chip 2835 T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2223 | Americas - 3975 |
|
$0.1279 / $0.2798 | Buy Now |
DISTI #
62285667
|
Verical | LED Uni-Color Purple 2-Pin Chip 2835 T/R Min Qty: 53 Package Multiple: 1 Date Code: 2223 | Americas - 3975 |
|
$0.1279 / $0.2733 | Buy Now |
DISTI #
JE2835APP-N-0001A0
|
Avnet Americas | LED Single Chip PC Purple 192mW 240mA 2-Pin SMD T/R - Tape and Reel (Alt: JE2835APP-N-0001A0) RoHS: Not Compliant Min Qty: 40000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.1015 | Buy Now |