Part Details for JE2835AWT-00-0000-000A0HG965E by Cree, Inc.
Overview of JE2835AWT-00-0000-000A0HG965E by Cree, Inc.
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for JE2835AWT-00-0000-000A0HG965E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JE2835AWT-00-0000-000A0HG965ECT-ND
|
DigiKey | LED J COOL WHITE 6500K SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
194791 In Stock |
|
$0.0210 / $0.1000 | Buy Now |
DISTI #
JE2835AWT-00-0000-000A0HG965E
|
Maritex | JE2835AWT-00-0000-000A0HG965E, cool white diode 6500K, CRI min 80, 3V version, flux min. G9 - 69 lm/150mA, RoHS Min Qty: 1 Package Multiple: 1 | 798 |
|
$0.0370 / $0.0540 | Buy Now |
Part Details for JE2835AWT-00-0000-000A0HG965E
JE2835AWT-00-0000-000A0HG965E CAD Models
JE2835AWT-00-0000-000A0HG965E Part Data Attributes
|
JE2835AWT-00-0000-000A0HG965E
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
JE2835AWT-00-0000-000A0HG965E
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Date Of Intro | 2017-12-05 | |
Additional Feature | UL RECOGNIZED | |
Color | COOL WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 0.24 A | |
Forward Voltage-Max | 3.3 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.7 mm | |
Packing Method | TR, 7 INCH | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Surface Mount | YES | |
Terminal Pitch | 2.125 mm | |
Viewing Angle | 120 deg |