Part Details for JE2835BWT-P-U27GA0000-N0000001 by Cree, Inc.
Overview of JE2835BWT-P-U27GA0000-N0000001 by Cree, Inc.
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for JE2835BWT-P-U27GA0000-N0000001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2138-JE2835BWT-P-U27GA0000-N0000001TR-ND
|
DigiKey | LED J WARM WHT 2700K 1411 Min Qty: 80000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.0288 | Buy Now |
DISTI #
JE2835BWT-P-U27GA0000-N0000001
|
Avnet Americas | J Series 2835 3‑V LED Warm White 2700K 150mA 2-Pin Surface Mount T/R - Tape and Reel (Alt: JE2835BWT-P-U27GA0000-N0000001) RoHS: Compliant Min Qty: 500000 Package Multiple: 4000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.0220 | Buy Now |
DISTI #
941-JE2835BWTU27GAN
|
Mouser Electronics | High Power LEDs - White White 2700 K 90-CRI, 2835 Size, P Class RoHS: Compliant | 0 |
|
$0.0270 | Order Now |
DISTI #
JE2835BWT-P-U27GA0000-N0000001
|
Avnet Americas | J Series 2835 3‑V LED Warm White 2700K 150mA 2-Pin Surface Mount T/R - Tape and Reel (Alt: JE2835BWT-P-U27GA0000-N0000001) RoHS: Compliant Min Qty: 500000 Package Multiple: 4000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.0220 | Buy Now |
DISTI #
JE2835BWT-P-U27GA0000-N0000001
|
Avnet Americas | J Series 2835 3‑V LED Warm White 2700K 150mA 2-Pin Surface Mount T/R - Tape and Reel (Alt: JE2835BWT-P-U27GA0000-N0000001) RoHS: Compliant Min Qty: 500000 Package Multiple: 4000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.0220 | Buy Now |
DISTI #
JE2835BWT-P-U27GA0000-N0000001
|
Maritex | JE2835BWT-P-H40EA0000-N0000001, diode white 2700K, 3-step, CRI min 90, version 3V, flux min. F7 - 51 lm/150mA, RoHS Min Qty: 1 Package Multiple: 1 | 140 |
|
$0.0790 / $0.1130 | Buy Now |
Part Details for JE2835BWT-P-U27GA0000-N0000001
JE2835BWT-P-U27GA0000-N0000001 CAD Models
JE2835BWT-P-U27GA0000-N0000001 Part Data Attributes
|
JE2835BWT-P-U27GA0000-N0000001
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
JE2835BWT-P-U27GA0000-N0000001
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2019-09-19 | |
Optoelectronic Device Type | SINGLE COLOR LED |