Part Details for JF15AP1FF by NKK Switches
Overview of JF15AP1FF by NKK Switches
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JF15AP1FF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X0182
|
Newark | Switch, Tactile, 0.05A, 24Vdc, Solder, Product Range:Jf Series, Actuator Orientation:Top Actuated, Switch Mounting:Through Hole, Actuator Style:Square Button, Actuating Force:300Gf, Contact Rating:50Ma At 24Vdc, Ip Rating:- Rohs Compliant: Yes |Nkk Switches JF15AP1FF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1700 / $10.9800 | Buy Now |
DISTI #
360-1268-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 24V Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
3 In Stock |
|
$7.6200 | Buy Now |
DISTI #
70365732
|
RS | Switch, Sealed, Tactile, SPST, OFF-(ON),Sq, Full Illum, Grn Act/Grn LED,0.05A,24VDC, PC | NKK Switches JF15AP1FF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 10 |
|
$7.1700 / $7.6600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$5.2100 | Buy Now |
DISTI #
JF15AP1FF
|
TTI | Tactile Switches SPST FULL SQ GRN/GRN Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$6.7400 / $7.3600 | Buy Now |
DISTI #
JF15AP1FF
|
TME | Microswitch TACT, SPST-NO, Pos: 2, 0.05A/24VDC, THT, LED, green, 3N Min Qty: 1 | 0 |
|
$4.6000 / $5.3500 | RFQ |
|
Powell Electronics | ULTRA THIN TACTILE/ILLUMINATED/PC Min Qty: 1 | 84 |
|
$4.3500 / $6.5800 | Buy Now |
DISTI #
2375006
|
element14 Asia-Pacific | SWITCH, TACTILE, 0.05A, 24VDC, SOLDER RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$8.1704 | Buy Now |
Part Details for JF15AP1FF
JF15AP1FF CAD Models
JF15AP1FF Part Data Attributes:
|
JF15AP1FF
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
JF15AP1FF
NKK Switches
Special Switch, SPST, Off-(on), Momentary, 0.05A, 24VDC, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
Actuator Angle | ||
Actuator Color | GREEN | |
Actuator Material | POLYCARBONATE | |
Actuator Travel | 0.4064 mm | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 17.7038 mm | |
Body Height | 7.2898 mm | |
Body Length or Diameter | 26.8986 mm | |
Center Contact Material | PHOSPHOR BRONZE | |
Center Contact Plating | SILVER | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@24VDC | |
Contact Function | OFF-(ON) | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 500000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | SILVER | |
Housing Material | GLASS FILLED POLYAMIDE | |
Illumination | LED | |
Insulation Resistance | 500000000 Ω | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
PCB Hole Count | 6 | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Terminal Finish | SILVER | |
Terminal Length | 0.142 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |
Alternate Parts for JF15AP1FF
This table gives cross-reference parts and alternative options found for JF15AP1FF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JF15AP1FF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JF15AP1CC | Special Switch, SPST, Off-(on), Momentary, 0.05A, 24VDC, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight, | NKK Switches | JF15AP1FF vs JF15AP1CC |
JF15AP1EE | Special Switch, SPST, Off-(on), Momentary, 0.05A, 24VDC, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight, | NKK Switches | JF15AP1FF vs JF15AP1EE |