Part Details for JF15RP2GC by NKK Switches
Overview of JF15RP2GC by NKK Switches
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JF15RP2GC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X0210
|
Newark | Illuminated Ultra-Thin Process Sealed Tactile |Nkk Switches JF15RP2GC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7600 / $8.1900 | Buy Now |
DISTI #
JF15RP2GC-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 24V Min Qty: 1 Lead time: 13 Weeks Container: Box |
6 In Stock |
|
$2.5500 / $4.9400 | Buy Now |
DISTI #
633-JF15RP2GC
|
Mouser Electronics | Tactile Switches NKK Tactile Switches RND BLUE, RED LED RoHS: Compliant | 0 |
|
$2.6500 / $4.7300 | Order Now |
DISTI #
70365742
|
RS | Switch, Sealed, Tactile, SPST, OFF-(ON),Rd, Spot Illum, Blu Act/Red LED,0.05A,24VDC, PC | NKK Switches JF15RP2GC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$4.6400 / $4.9400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$3.4300 | Buy Now |
DISTI #
JF15RP2GC
|
TTI | Tactile Switches NKK Tactile Switches RND BLUE, RED LED Min Qty: 2 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$3.1200 / $4.3900 | Buy Now |
DISTI #
JF15RP2GC
|
TME | Microswitch TACT, SPST-NO, Pos: 2, 0.05A/24VDC, THT, LED,point, 3N Min Qty: 1 | 0 |
|
$3.4800 / $4.0100 | RFQ |
|
Powell Electronics | ULTRA THIN TACTILE/ILLUMINATED/PC Min Qty: 1 | 29 |
|
$2.8700 / $4.3200 | Buy Now |