Part Details for JFC1206-2250FS by JDT Fuse Industrial Co Ltd
Overview of JFC1206-2250FS by JDT Fuse Industrial Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JFC1206-2250FS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 150A SMD Fuse 25A 32V 32V 1206 Fuses ROHS | 2395 |
|
$0.0733 / $0.1311 | Buy Now |
|
LCSC | 150A SMD Fuse 25A 32V 32V 1206 Fuses ROHS | 2395 |
|
$0.0561 / $0.1004 | Buy Now |