Part Details for JFTJ105 by Fairchild Semiconductor Corporation
Overview of JFTJ105 by Fairchild Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for JFTJ105
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Small Signal Field-Effect Transistor, N-Channel JFET RoHS: Compliant Status: Obsolete Min Qty: 1 | 385 |
|
$0.4195 / $0.4935 | Buy Now |
Part Details for JFTJ105
JFTJ105 CAD Models
JFTJ105 Part Data Attributes
|
JFTJ105
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
JFTJ105
Fairchild Semiconductor Corporation
Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | GATE | |
Configuration | SINGLE | |
Drain-source On Resistance-Max | 3 Ω | |
FET Technology | JUNCTION | |
Feedback Cap-Max (Crss) | 35 pF | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | DEPLETION MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.35 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for JFTJ105
This table gives cross-reference parts and alternative options found for JFTJ105. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JFTJ105, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JFTJ105 | N-CHANNEL, Si, SMALL SIGNAL, JFET | Rochester Electronics LLC | JFTJ105 vs JFTJ105 |