Part Details for JFZ-22N/310-P10 by jb Capacitors Company
Overview of JFZ-22N/310-P10 by jb Capacitors Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JFZ-22N/310-P10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JFZ-22N/310-P10
|
TME | Capacitor: polypropylene, X2, 22nF, 13x11x5mm, THT, ±10%, 10mm Min Qty: 10 | 2691 |
|
$0.0409 / $0.0863 | Buy Now |