Part Details for JG23-1.5MDZ by Jensen Global
Overview of JG23-1.5MDZ by Jensen Global
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JG23-1.5MDZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2045-JG23-1.5MDZ-ND
|
DigiKey | 23G 1.5" HP SERIES TIP ID .013" Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$18.7100 | Buy Now |
DISTI #
10018221
|
Techni-Tool, Inc. | Jensen Global JG23-1.5MDZ Dispensing Tip, Needle, 23 Gauge, 1.5" OAL, 0.013" ID, All Metal, 12/Box | 0 |
|
$15.0000 | Buy Now |
DISTI #
10018221
|
TestEquity LLC | Jensen Global JG23-1.5MDZ Dispensing Tip, Needle, 23 Gauge, 1.5" OAL, 0.013" ID, All Metal, 12/Box | 0 |
|
$15.0000 | Buy Now |