Part Details for JJKV0UG1300NOPPRTB by TE Connectivity
Overview of JJKV0UG1300NOPPRTB by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Industrial Automation
Smart Cities
Price & Stock for JJKV0UG1300NOPPRTB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC5996
|
Newark | Detector Switch, Spst-No, 30Vdc, Smd, Product Range:Jjk Series, Contact Configuration:Spst-No, Switch Terminals:Smd, Contact Current Max:100Ma, Contact Voltage Dc Nom:30V, External Height:8Mm, External Width:3Mm, External Rohs Compliant: Yes |Alcoswitch Te Connectivity JJKV0UG1300NOPPRTB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 196 |
|
$1.1800 / $1.5300 | Buy Now |
DISTI #
64AC9452
|
Newark | Detector Switch, Spst-No, 30Vdc, Smd, Product Range:Jjk Series, Contact Configuration:Spst-No, Switch Terminals:Smd, Contact Current Max:100Ma, Contact Voltage Dc Nom:30V, External Height:8Mm, External Width:3Mm, External Depth:6.3Mmrohs Compliant: Yes |Alcoswitch Te Connectivity JJKV0UG1300NOPPRTB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.9470 / $1.5500 | Buy Now |
DISTI #
450-3339-ND
|
DigiKey | SWITCH DETECTOR SPST-NO 0.1A 30V Min Qty: 1 Lead time: 12 Weeks Container: Tube |
42 In Stock |
|
$0.7952 / $1.5300 | Buy Now |
DISTI #
506-JJKV0UG1300NORTB
|
Mouser Electronics | Detector Switches JJK Detector Switch 6.3x3.0x8.0 GW VERT RoHS: Compliant | 2111 |
|
$0.7290 / $1.4700 | Buy Now |
|
Onlinecomponents.com | DET SW6.3X3.0X8.0 GW VERT. NO AG TB RoHS: Compliant |
95 Partner Stock 2000 On Order |
|
$0.7920 / $1.1120 | Buy Now |
DISTI #
2911554
|
element14 Asia-Pacific | DETECTOR SWITCH, SPST-NO, 30VDC, SMD RoHS: Compliant Min Qty: 1 Container: Cut Tape | 196 |
|
$0.7647 / $0.9044 | Buy Now |
DISTI #
2911554RL
|
element14 Asia-Pacific | DETECTOR SWITCH, SPST-NO, 30VDC, SMD RoHS: Compliant Min Qty: 100 Container: Reel | 196 |
|
$0.7647 / $0.8749 | Buy Now |
DISTI #
2909524
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.9852 / $1.5367 | Buy Now |
DISTI #
2911554
|
Farnell | DETECTOR SWITCH, SPST-NO, 30VDC, SMD RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 0 Days Container: Cut Tape | 196 |
|
$0.8275 / $0.8639 | Buy Now |
DISTI #
2911554RL
|
Farnell | DETECTOR SWITCH, SPST-NO, 30VDC, SMD RoHS: Compliant Min Qty: 100 Lead time: 9 Weeks, 0 Days Container: Reel | 196 |
|
$0.8275 | Buy Now |
Part Details for JJKV0UG1300NOPPRTB
JJKV0UG1300NOPPRTB CAD Models
JJKV0UG1300NOPPRTB Part Data Attributes
|
JJKV0UG1300NOPPRTB
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
JJKV0UG1300NOPPRTB
TE Connectivity
RF BNC Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |