Part Details for JJL36200 by Square D by Schneider Electric
Overview of JJL36200 by Square D by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JJL36200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20K0895
|
Newark | Molded Case Circuit Breaker 600V 200A |Square D By Schneider Electric JJL36200 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4,023.5200 / $4,619.5900 | Buy Now |
DISTI #
70008432
|
RS | Molded Case Circuit Breakers Thermal Magnetic 3 Pole 50/60 Hz 460V JJL Series | Square D JJL36200 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 2 |
|
$4,382.2100 / $4,517.7400 | Buy Now |