-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, SPST, Momentary, 0.053A (Coil), 12VDC (Coil), 640mW (Coil), 20A (Contact), 14VDC (Contact), DC Input, DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10C7322
|
Newark | Automotive Relay, Spst-No, 12Vdc, Th, Coil Voltage:12Vdc, Contact Current:20A, Contact Configuration:Spst-No, Relay Mounting:Through Hole, Relay Terminals:Solder, Product Range:Jj-M Series, Contact Voltage Dc Nom:14V Rohs Compliant: Yes |Panasonic JJM1A-12V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 71 |
|
$2.2200 / $3.5600 | Buy Now |
DISTI #
255-3101-ND
|
DigiKey | RELAY AUTOMOTIVE SPST 20A 12V Min Qty: 1 Lead time: 24 Weeks Container: Tube |
1505 In Stock |
|
$1.7316 / $3.0800 | Buy Now |
DISTI #
JJM1A-12V
|
Avnet Americas | Relay Automotive SPST-NO 20A 12VDC 225Ohm PC Pin Through Hole (Alt: JJM1A-12V) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 24 Weeks, 0 Days | 0 |
|
$1.9200 / $2.1740 | Buy Now |
DISTI #
769-JJM1A-12V
|
Mouser Electronics | Automotive Relays JJM Relay RoHS: Compliant | 115 |
|
$1.8000 / $3.0800 | Buy Now |
DISTI #
V79:2366_21379356
|
Arrow Electronics | Power Relay 12VDC 20A SPST-NO(15.5x12x13.9)mm THT RoHS: Compliant Min Qty: 43 Package Multiple: 1 Date Code: 2145 | Americas - 898 |
|
$1.6760 / $2.3380 | Buy Now |
DISTI #
70618185
|
RS | RELAY AUTOMOTIVE SPST 20A 12V | Panasonic Electronic Components JJM1A-12V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8000 / $3.0800 | RFQ |
|
Future Electronics | JJM Series 20 A SPST 12 VDC Compact Size PCB Automotive Relay RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 24 Weeks Container: Tube | 0Tube |
|
$2.0800 / $2.3400 | Buy Now |
|
Onlinecomponents.com | Relays 12VDC 225Ohm 20A SPST-NO(15.5mm 12mm 13.9mm) THT Automotive Relay Automotive |
200 In Stock |
|
$1.8800 / $2.4000 | Buy Now |
DISTI #
62132820
|
Verical | Power Relay 12VDC 20A SPST-NO(15.5x12x13.9)mm THT RoHS: Compliant Min Qty: 43 Package Multiple: 1 Date Code: 2145 | Americas - 898 |
|
$1.6760 / $2.3380 | Buy Now |
DISTI #
60856246
|
Verical | Power Relay 12VDC 20A SPST-NO(15.5x12x13.9)mm THT RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2127 | Americas - 200 |
|
$2.6000 / $3.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
JJM1A-12V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
JJM1A-12V
Panasonic Electronic Components
Power/Signal Relay, SPST, Momentary, 0.053A (Coil), 12VDC (Coil), 640mW (Coil), 20A (Contact), 14VDC (Contact), DC Input, DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.05 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Panasonic | |
Body Breadth | 12 mm | |
Body Height | 13.9 mm | |
Body Length or Diameter | 15.5 mm | |
Coil Current(DC)-Max | 0.053 A | |
Coil Operate Voltage(DC) | 7.2 V | |
Coil Power | 640 mW | |
Coil Release Voltage(DC) | 1 V | |
Coil Resistance | 225 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(DC)-Max | 20 A | |
Contact (DC) Max Rating R Load | 20A@14VDC | |
Contact Voltage(DC)-Max | 14 V | |
Contact/Output Supply Type | DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 10 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Physical Dimension | 15.5mm x 12mm x 13.9mm | |
Relay Action | MOMENTARY | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |