Part Details for JJN-100 by Eaton Bussmann
Overview of JJN-100 by Eaton Bussmann
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for JJN-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B4033
|
Newark | Tron Fast Acting Fuse Class T Rohs Compliant: No |Eaton Bussmann JJN-100 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$60.1000 / $94.3800 | Buy Now |
DISTI #
JJN-100-ND
|
DigiKey | FAST ACTING FUSES Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$85.4900 | Buy Now |
DISTI #
70151002
|
RS | Fuse, Fast Acting, 100 A, 300 VAC, 0.75 in. +/-0.02, 2.16 in. +/-0.02 | Bussmann by Eaton JJN-100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 20 |
|
$68.3900 / $85.4900 | Buy Now |
DISTI #
BUEJJN-100
|
Heilind Electronics | CLASS T FAST ACTING FUSE 300VAC 100AMP | Americas - 68 in Stock |
|
$68.2581 / $90.0426 | Buy Now |
DISTI #
BUEJJN-100
|
Interstate Connecting Components | CLASS T FAST ACTING FUSE 300VAC 100AMP | 22 |
|
$68.2581 / $90.0426 | Buy Now |
DISTI #
000000000000559258
|
Sager | Industrial & Electrical Fuses 300V 100A Very Fast Acting T-Tron | 0 |
|
Buy Now |
Part Details for JJN-100
JJN-100 CAD Models
JJN-100 Part Data Attributes
|
JJN-100
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
JJN-100
Eaton Bussmann
VERY FAST BLOW ELECTRIC FUSE, 100A, 300VAC, 160VDC, 200000A (IR), INLINE/HOLDER
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Eaton | |
Additional Feature | RATED BREAKING CAPACITY AT 160 VDC: 10000 A | |
Blow Characteristic | VERY FAST | |
Body Height | 21.34 mm | |
Body Length or Diameter | 19.05 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 100 A | |
Rated Voltage(AC) | 300 V | |
Rated Voltage(DC) | 160 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |
Alternate Parts for JJN-100
This table gives cross-reference parts and alternative options found for JJN-100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JJN-100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JJN-100 | Electric Fuse, Very Fast Blow, 100A, 300VAC, 160VDC, 200000A (IR), Inline/holder | Cooper Industries | JJN-100 vs JJN-100 |