-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FAST BLOW ELECTRIC FUSE, 50A, 600VAC, 200VDC, 200000A (IR), INLINE/HOLDER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B4097
|
Newark | Limitron Fast Acting Fuse Class J |Eaton Bussmann JKS-50 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$110.5800 / $148.7600 | Buy Now |
DISTI #
JKS-50-ND
|
DigiKey | FUSE CRTRDGE 50A 600VAC CYLINDER Min Qty: 10 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$136.5870 | Buy Now |
DISTI #
70150148
|
RS | Fuse, Class J, Quick-Acting, 50 A, 175 VDC, 1.06 +/-0.03 in., Limitron/JKS | Bussmann by Eaton JKS-50 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 37 |
|
$111.4500 / $139.3200 | Buy Now |
DISTI #
000000000000559337
|
Sager | Industrial & Electrical Fuses 600V 50A Quick Acting Limitorn Min Qty: 10 | 0 |
|
$99.4400 / $102.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
JKS-50
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
JKS-50
Eaton Bussmann
FAST BLOW ELECTRIC FUSE, 50A, 600VAC, 200VDC, 200000A (IR), INLINE/HOLDER
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Eaton | |
Additional Feature | RATED BREAKING CAPACITY AT 200 VDC: 10000 A | |
Blow Characteristic | FAST | |
Body Height | 60.45 mm | |
Body Length or Diameter | 26.92 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 50 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 200 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |