Part Details for JKS-500 by Eaton Bussmann
Overview of JKS-500 by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JKS-500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B4098
|
Newark | Limitron Fast Acting Fuse Class J |Eaton Bussmann JKS-500 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,201.9200 / $1,463.8800 | Buy Now |
DISTI #
JKS-500-ND
|
DigiKey | FUSE CRTRDGE 500A 600VAC CYLINDR Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,167.2500 | Buy Now |
DISTI #
71446488
|
RS | Fuse Class J Fast Blow Holder Mount Clip Termination 600VAC 500A | Bussmann by Eaton JKS-500 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 2 |
|
$1,131.0700 / $1,190.6000 | Buy Now |
Part Details for JKS-500
JKS-500 CAD Models
JKS-500 Part Data Attributes
|
JKS-500
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
JKS-500
Eaton Bussmann
FAST BLOW ELECTRIC FUSE, 500A, 600VAC, 200000A (IR), INLINE/HOLDER
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Eaton | |
Blow Characteristic | FAST | |
Body Height | 95.25 mm | |
Body Length or Diameter | 63.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 500 A | |
Rated Voltage(AC) | 600 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |
Alternate Parts for JKS-500
This table gives cross-reference parts and alternative options found for JKS-500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JKS-500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JKS-500 | Electric Fuse, Fast Blow, 500A, 600VAC, 200000A (IR), Inline/holder | Cooper Industries | JKS-500 vs JKS-500 |