Part Details for JL05-6A20-30ASC-F0-R by Japan Aviation Electronics Industry Limited
Overview of JL05-6A20-30ASC-F0-R by Japan Aviation Electronics Industry Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JL05-6A20-30ASC-F0-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JL05-6A20-30ASC-F0-R-ND
|
DigiKey | CONN PLG HSG FMALE 30POS INLINE Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
11 In Stock |
|
$35.7777 / $45.6500 | Buy Now |
Part Details for JL05-6A20-30ASC-F0-R
JL05-6A20-30ASC-F0-R CAD Models
JL05-6A20-30ASC-F0-R Part Data Attributes:
|
JL05-6A20-30ASC-F0-R
Japan Aviation Electronics Industry Limited
Buy Now
Datasheet
|
Compare Parts:
JL05-6A20-30ASC-F0-R
Japan Aviation Electronics Industry Limited
Circular Connector, 30 Contact(s), Female, Crimp Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | |
Reach Compliance Code | unknown | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Option | WATERPROOF | |
Shell Size | 20 | |
Termination Type | CRIMP | |
Total Number of Contacts | 30 |